


LTC3892EUH-2#PBF | |
|---|---|
DigiKey Part Number | LTC3892EUH-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3892EUH-2#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3892EUH-2#PBF Models |
Category | Frequency - Switching 105kHz ~ 835kHz, 350kHz ~ 535kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.79000 | ¥125.79 |
| 10 | ¥99.38900 | ¥993.89 |
| 73 | ¥86.96301 | ¥6,348.30 |
| 146 | ¥84.02260 | ¥12,267.30 |
| 292 | ¥81.60219 | ¥23,827.84 |
| 511 | ¥79.96472 | ¥40,861.97 |
| 1,022 | ¥78.26265 | ¥79,984.43 |







