LTC3892-2 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2493A

DigiKey Part Number
505-DC2493A-ND
Manufacturer
Manufacturer Product Number
DC2493A
Description
EVAL BOARD FOR LTC38922
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3892-2 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30A
Manufacturer
Analog Devices Inc.
Voltage - Input
16V ~ 55V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
150kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC3892-2
Voltage - Output
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,998.01000¥1,998.01
Manufacturers Standard Package