


LTC3892HFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3892HFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3892HFE-1#PBF |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3892HFE-1#PBF Models |
Category | Frequency - Switching 105kHz ~ 835kHz, 350kHz ~ 535kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.80000 | ¥145.80 |
| 10 | ¥115.76300 | ¥1,157.63 |
| 50 | ¥103.74220 | ¥5,187.11 |
| 100 | ¥100.02060 | ¥10,002.06 |
| 250 | ¥96.09208 | ¥24,023.02 |
| 500 | ¥93.72370 | ¥46,861.85 |



