ADP8866ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP8866ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP8866ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP8866ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP8866ACPZ-R7 | |
Description | IC LED DRV RGLTR I2C 20LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 25mA 20-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP8866ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.3V ~ 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44200 | ¥264.42 |
25 | ¥24.99920 | ¥624.98 |
100 | ¥21.66530 | ¥2,166.53 |
250 | ¥20.55456 | ¥5,138.64 |
500 | ¥18.44344 | ¥9,221.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥15.55474 | ¥23,332.11 |
3,000 | ¥14.77702 | ¥44,331.06 |