DS1347T+T&R | ||
---|---|---|
DigiKey Part Number | DS1347T+T&RTR-ND - Tape & Reel (TR) DS1347T+T&RCT-ND - Cut Tape (CT) DS1347T+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1347T+T&R | |
Description | IC RTC CLK/CALENDAR SPI 8TDFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 8-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1347T+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.7µA ~ 0.8µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.19400 | ¥301.94 |
25 | ¥28.54240 | ¥713.56 |
100 | ¥24.73720 | ¥2,473.72 |
250 | ¥23.46888 | ¥5,867.22 |
500 | ¥21.05862 | ¥10,529.31 |
1,000 | ¥17.76027 | ¥17,760.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.87224 | ¥42,180.60 |
5,000 | ¥16.23796 | ¥81,189.80 |