ADM2485BRWZ | ||
---|---|---|
DigiKey Part Number | 505-ADM2485BRWZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM2485BRWZ | |
Description | DGT ISO 2.5KV RS422/RS485 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM2485BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.55000 | ¥90.55 |
10 | ¥83.21000 | ¥832.10 |
47 | ¥79.76340 | ¥3,748.88 |
141 | ¥70.27844 | ¥9,909.26 |
282 | ¥66.82904 | ¥18,845.79 |
517 | ¥62.51743 | ¥32,321.51 |
1,034 | ¥57.34364 | ¥59,293.32 |