
ADM211EARSZ-REEL | |
|---|---|
DigiKey Part Number | ADM211EARSZ-REELTR-ND - Tape & Reel (TR) ADM211EARSZ-REELCT-ND - Cut Tape (CT) ADM211EARSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM211EARSZ-REEL |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM211EARSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $2.60600 | $26.06 |
| 25 | $2.23000 | $55.75 |
| 100 | $1.80460 | $180.46 |
| 250 | $1.59576 | $398.94 |
| 500 | $1.46730 | $733.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.32500 | $1,987.50 |