ADM1293-1AACPZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-ADM1293-1AACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1293-1AACPZ-RL7CT-ND - Cut Tape (CT) 505-ADM1293-1AACPZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM1293-1AACPZ-RL7 | |
Description | IC MONITOR QUAD UV/OV 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 16-LFCSP-WQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM1293-1AACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 1.1V | |
Voltage - I/O Low | 0.4V, 0.8V, 1.5V | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.95 V ~ 20 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.00000 | ¥130.00 |
10 | ¥119.49200 | ¥1,194.92 |
25 | ¥114.53640 | ¥2,863.41 |
100 | ¥100.91650 | ¥10,091.65 |
250 | ¥95.96368 | ¥23,990.92 |
500 | ¥89.77230 | ¥44,886.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥82.34293 | ¥123,514.39 |