ADL8150ACPZN | ||
---|---|---|
DigiKey Part Number | 505-ADL8150ACPZN-ND | |
Manufacturer | ||
Manufacturer Product Number | ADL8150ACPZN | |
Description | IC RF AMP GPS 6GHZ-14GHZ 6LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 14GHz 6-LFCSP (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 6GHz ~ 14GHz | |
P1dB | 18dBm | |
Gain | 10.5dB | |
Noise Figure | 3.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 74mA | |
Test Frequency | 7GHz ~ 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.40000 | ¥1,270.40 |
10 | ¥1,216.71600 | ¥12,167.16 |
25 | ¥1,189.87920 | ¥29,746.98 |