AD9986BBPZ-4D2AC | |
---|---|
DigiKey Part Number | 505-AD9986BBPZ-4D2AC-ND |
Manufacturer | |
Manufacturer Product Number | AD9986BBPZ-4D2AC |
Description | 4T2O DIRECT RF TRANSMITTER AND O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmit/Receive LTE, W-CDMA 0Hz ~ 7.5GHz 324-BGA-ED (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmit/Receive | |
Frequency | 0Hz ~ 7.5GHz | |
RF Type | LTE, W-CDMA | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,438.21000 | ¥13,438.21 |