ADL5530ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADL5530ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5530ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5530ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADL5530ACPZ-R7 | |
Description | IC AMP CELLULAR 0HZ-1GHZ 8LFCSP | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 0Hz ~ 1GHz 8-LFCSP-VD (3x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADL5530ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 21.4dBm | |
Gain | 13dB ~ 16dB | |
Noise Figure | 2.7dB ~ 3.5dB | |
RF Type | Cellular, CDMA2000, W-CDMA, GSM | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 110mA ~ 135mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥37.93500 | ¥379.35 |
25 | ¥34.14120 | ¥853.53 |
100 | ¥31.10520 | ¥3,110.52 |
250 | ¥28.07072 | ¥7,017.68 |
500 | ¥25.18776 | ¥12,593.88 |
1,000 | ¥21.24267 | ¥21,242.67 |