HMC952ALP5GETR | ||
---|---|---|
DigiKey Part Number | 505-HMC952ALP5GETR-ND - Tape & Reel (TR) 505-HMC952ALP5GETRCT-ND - Cut Tape (CT) 505-HMC952ALP5GETRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC952ALP5GETR | |
Description | IC RF AMP 8GHZ-14GHZ 24QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 8GHz ~ 14GHz 24-QFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz ~ 14GHz | |
P1dB | 34dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 6V | |
Current - Supply | 1.4A | |
Test Frequency | 13GHz ~ 14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.34000 | ¥518.34 |
10 | ¥483.29200 | ¥4,832.92 |
25 | ¥448.26960 | ¥11,206.74 |
100 | ¥420.25130 | ¥42,025.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥372.62310 | ¥186,311.55 |