
HMC952ALP5GE | |
|---|---|
DigiKey Part Number | 505-HMC952ALP5GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC952ALP5GE |
Description | IC RF AMP 9GHZ-14GHZ 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 9GHz ~ 14GHz 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC952ALP5GE Models |
Category | Voltage - Supply 6V |
Manufacturer Analog Devices Inc. | Current - Supply 1.4A |
Packaging Strip | Test Frequency 10GHz ~ 14GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 9GHz ~ 14GHz | Package / Case 24-VQFN Exposed Pad |
P1dB 34dBm | Supplier Device Package 24-QFN (5x5) |
Gain 33dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥550.95000 | ¥550.95 |
| 10 | ¥483.54700 | ¥4,835.47 |
| 25 | ¥460.20880 | ¥11,505.22 |
| 100 | ¥428.24520 | ¥42,824.52 |





