ADL5505ACBZ-P7 | |
---|---|
DigiKey Part Number | 505-ADL5505ACBZ-P7-ND |
Manufacturer | |
Manufacturer Product Number | ADL5505ACBZ-P7 |
Description | IC RF DETECT 450MHZ-6GHZ 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC LTE, WiMax 450MHz ~ 6GHz -22dBm ~ 15dBm ±0.25dB 4-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5505ACBZ-P7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 450MHz ~ 6GHz | |
RF Type | LTE, WiMax | |
Input Range | -22dBm ~ 15dBm | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.79x0.79) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥38.97000 | ¥389.70 |
25 | ¥37.16200 | ¥929.05 |
100 | ¥32.26600 | ¥3,226.60 |
250 | ¥31.91400 | ¥7,978.50 |