Authentication Chip SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip SOT-23-3

ATSHA204A-STUCZ-T

DigiKey Part Number
ATSHA204A-STUCZ-TTR-ND - Tape & Reel (TR)
ATSHA204A-STUCZ-TCT-ND - Cut Tape (CT)
ATSHA204A-STUCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSHA204A-STUCZ-T
Description
IC AUTHENTICATION CHIP SOT-23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Authentication Chip SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATSHA204A-STUCZ-T Models
Product Attributes
Filter Similar Products
Category
Type
Authentication Chip
Manufacturer
Microchip Technology
Applications
Networking and Communications
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-236-3, SC-59, SOT-23-3
Part Status
Active
Supplier Device Package
SOT-23-3
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,880
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
25¥4.81000¥120.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.92825¥19,641.25
Manufacturers Standard Package