ADG918BRMZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADG918BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG918BRMZ-REEL7CT-ND - Cut Tape (CT) ADG918BRMZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG918BRMZ-REEL7 | |
Description | IC RF SWITCH SPDT 2GHZ 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG918BRMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 37dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.11300 | ¥361.13 |
25 | ¥34.14120 | ¥853.53 |
100 | ¥29.58810 | ¥2,958.81 |
250 | ¥28.07072 | ¥7,017.68 |
500 | ¥25.18776 | ¥12,593.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.24267 | ¥21,242.67 |
2,000 | ¥20.18055 | ¥40,361.10 |