ADG794BRQZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADG794BRQZ-REEL7TR-ND - Tape & Reel (TR) ADG794BRQZ-REEL7CT-ND - Cut Tape (CT) ADG794BRQZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADG794BRQZ-REEL7 | |
Description | IC SWITCH SPDT X 4 7OHM 16QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 Circuit IC Switch 2:1 7Ohm 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG794BRQZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 5ns (Typ) | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1pA (Typ) | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32600 | ¥203.26 |
25 | ¥19.21640 | ¥480.41 |
100 | ¥16.65350 | ¥1,665.35 |
250 | ¥15.79940 | ¥3,949.85 |
500 | ¥14.17672 | ¥7,088.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.95626 | ¥11,956.26 |
2,000 | ¥11.35846 | ¥22,716.92 |
5,000 | ¥10.93144 | ¥54,657.20 |