
ADG708CRUZ | |
|---|---|
DigiKey Part Number | 505-ADG708CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG708CRUZ |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG708CRUZ Models |
Category | -3db Bandwidth 55MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 13pF, 85pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 400mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 8ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4638EUE+ | Analog Devices Inc./Maxim Integrated | 2,244 | MAX4638EUE+-ND | ¥76.17000 | Similar |
| TMUX1108PWR | Texas Instruments | 5,731 | 296-53256-1-ND | ¥35.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥35.13900 | ¥351.39 |
| 96 | ¥29.51271 | ¥2,833.22 |
| 192 | ¥28.39021 | ¥5,450.92 |
| 288 | ¥27.82826 | ¥8,014.54 |
| 576 | ¥27.00441 | ¥15,554.54 |
| 1,056 | ¥26.40408 | ¥27,882.71 |
| 2,592 | ¥25.68338 | ¥66,571.32 |









