Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 400mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 400mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Introducing Power by Linear

LTC7138HMSE#PBF

DigiKey Part Number
505-LTC7138HMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7138HMSE#PBF
Description
IC REG BUCK ADJ 400MA 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 400mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC7138HMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
140V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
140V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,702
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.61000¥127.61
10¥100.91000¥1,009.10
37¥91.86189¥3,398.89
111¥86.45126¥9,596.09
259¥83.28143¥21,569.89
518¥81.19508¥42,059.05
1,036¥79.47737¥82,338.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.