


TMUX1108PWR | |
|---|---|
DigiKey Part Number | 296-53256-2-ND - Tape & Reel (TR) 296-53256-1-ND - Cut Tape (CT) 296-53256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1108PWR |
Description | IC MUX 8:1 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1108PWR Models |
Category | -3db Bandwidth 90MHz |
Manufacturer Texas Instruments | Charge Injection -1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF, 60pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SP8T | Crosstalk -65dB ~ -45dB @ 1MHz ~ 10MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 6ns (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.54000 | ¥35.54 |
| 10 | ¥26.88500 | ¥268.85 |
| 25 | ¥24.71360 | ¥617.84 |
| 100 | ¥22.32660 | ¥2,232.66 |
| 250 | ¥21.71100 | ¥5,427.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.47217 | ¥38,944.34 |
| 4,000 | ¥19.08960 | ¥76,358.40 |











