ADG706BRU | |
---|---|
DigiKey Part Number | ADG706BRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG706BRU |
Description | IC MUX 16:1 4.5OHM 28TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 4.5Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG706BRU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 32ns, 16ns (Typ) | |
-3db Bandwidth | 25MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 180pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |