
ADG3304BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3304BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3304BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3304BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3304BCPZ-REEL7 |
Description | IC XLTR VL BIDIR 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3304BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.75000 | ¥38.75 |
| 10 | ¥25.10000 | ¥251.00 |
| 25 | ¥21.54080 | ¥538.52 |
| 100 | ¥17.51660 | ¥1,751.66 |
| 250 | ¥16.23000 | ¥4,057.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥13.25979 | ¥19,889.69 |











