ADG3257BRQZ | ||
---|---|---|
DigiKey Part Number | 505-ADG3257BRQZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG3257BRQZ | |
Description | IC MUX/DEMUX 4 X 2:1 16QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG3257BRQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11400 | ¥211.14 |
98 | ¥17.29990 | ¥1,695.39 |
294 | ¥16.41282 | ¥4,825.37 |
588 | ¥14.72726 | ¥8,659.63 |
1,078 | ¥12.42056 | ¥13,389.36 |
2,548 | ¥11.79955 | ¥30,065.25 |
5,096 | ¥11.35596 | ¥57,869.97 |