ADG1636BRUZ | ||
---|---|---|
DigiKey Part Number | 505-ADG1636BRUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG1636BRUZ | |
Description | IC SWITCH SPDTX2 1.1OHM 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 2:1 1.1Ohm 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG1636BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 95ns, 161ns | |
-3db Bandwidth | 27MHz | |
Charge Injection | 150pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF, 120pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93600 | ¥489.36 |
96 | ¥40.09750 | ¥3,849.36 |
288 | ¥38.04122 | ¥10,955.87 |
576 | ¥34.13420 | ¥19,661.30 |
1,056 | ¥28.78791 | ¥30,400.03 |
2,592 | ¥27.34850 | ¥70,887.31 |