Comparator with Latch Complementary, PECL 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP582BCPZ-R2

DigiKey Part Number
ADCMP582BCPZ-R2TR-ND - Tape & Reel (TR)
ADCMP582BCPZ-R2CT-ND - Cut Tape (CT)
ADCMP582BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP582BCPZ-R2
Description
IC COMPARATOR 1 W/LATCH 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, PECL 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP582BCPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
44mA @ 5V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
60dB CMRR, 75dB PSRR
Part Status
Active
Propagation Delay (Max)
0.18ns
Type
with Latch
Hysteresis
1mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Complementary, PECL
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
10mV @ ±5V
Supplier Device Package
16-LFCSP (3x3)
Current - Input Bias (Max)
30µA @ ±5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,623
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.68000¥259.68
10¥210.00800¥2,100.08
25¥197.60320¥4,940.08
100¥189.16380¥18,916.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥177.47280¥44,368.20
Manufacturers Standard Package