
EVAL-ADCMP582BCPZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP582BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP582BCPZ |
Description | EVAL BOARD FOR ADCMP582 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP582 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Comparator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADCMP582 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,430.46000 | ¥3,430.46 |


