
ADCMP582BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP582BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP582BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP582BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP582BCPZ-RL7 |
Description | IC COMPARATOR 1 W/LATCH 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, PECL 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP582BCPZ-RL7 Models |
Category | Current - Output (Typ) 44mA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 60dB CMRR, 75dB PSRR |
Part Status Active | Propagation Delay (Max) 0.18ns |
Type with Latch | Hysteresis 1mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Complementary, PECL | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 10mV @ ±5V | Supplier Device Package 16-LFCSP (3x3) |
Current - Input Bias (Max) 30µA @ ±5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.58000 | ¥228.58 |
| 10 | ¥184.10700 | ¥1,841.07 |
| 25 | ¥173.00840 | ¥4,325.21 |
| 100 | ¥164.61680 | ¥16,461.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥147.15665 | ¥220,734.98 |











