SPI Digital Isolator 1 Channel 2Mbps CMTI 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADBMS6821CCSZ-RL

DigiKey Part Number
505-ADBMS6821CCSZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADBMS6821CCSZ-RL
Description
DGTL ISOLTR 1CH SPI 32-VFDFN
Customer Reference
Detailed Description
SPI Digital Isolator 1 Channel 2Mbps CMTI 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADBMS6821CCSZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Capacitive Coupling
Type
SPI
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Bidirectional
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types