14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4861-3YRZ

DigiKey Part Number
ADA4861-3YRZ-ND
Manufacturer
Manufacturer Product Number
ADA4861-3YRZ
Description
IC OPAMP CFA 3 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4861-3YRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
680V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2.9 µA
Voltage - Input Offset
100 µV
Current - Supply
17.9mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥24.85800¥248.58
56¥18.86464¥1,056.42
112¥17.10598¥1,915.87
280¥15.21168¥4,259.27
504¥14.21050¥7,162.09
1,008¥13.23113¥13,336.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.