ADA4850-2YCPZ-RL7 | |
---|---|
DigiKey Part Number | ADA4850-2YCPZ-RL7TR-ND - Tape & Reel (TR) ADA4850-2YCPZ-RL7CT-ND - Cut Tape (CT) ADA4850-2YCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4850-2YCPZ-RL7 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4850-2YCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 2.3 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 118 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥18.03560 | ¥450.89 |
100 | ¥15.36560 | ¥1,536.56 |
250 | ¥14.42804 | ¥3,607.01 |
500 | ¥12.62448 | ¥6,312.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.46031 | ¥15,690.47 |
3,000 | ¥9.73894 | ¥29,216.82 |
7,500 | ¥9.37822 | ¥70,336.65 |