
5055512420 | |
|---|---|
DigiKey Part Number | 23-5055512420TR-ND - Tape & Reel (TR) 23-5055512420CT-ND - Cut Tape (CT) 23-5055512420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055512420 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5055512420 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.027" (0.68mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥8.36100 | ¥83.61 |
| 25 | ¥7.83680 | ¥195.92 |
| 50 | ¥7.46280 | ¥373.14 |
| 100 | ¥7.10560 | ¥710.56 |
| 250 | ¥6.66000 | ¥1,665.00 |
| 500 | ¥6.34176 | ¥3,170.88 |
| 1,000 | ¥6.03908 | ¥6,039.08 |
| 2,500 | ¥5.78334 | ¥14,458.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥5.61571 | ¥39,309.97 |
| 14,000 | ¥5.34800 | ¥74,872.00 |






