HM01B0-ANA-00FT870 | ||
---|---|---|
DigiKey Part Number | 3367-HM01B0-ANA-00FT870-ND | |
Manufacturer | ||
Manufacturer Product Number | HM01B0-ANA-00FT870 | |
Description | ULP COLOR QVGA CCM, LENS 87 DEGR | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 320H x 320V 3.6µm x 3.6µm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.6µm x 3.6µm | |
Active Pixel Array | 320H x 320V | |
Voltage - Supply | 1.5V ~ 2.8V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.59000 | ¥123.59 |
10 | ¥97.87100 | ¥978.71 |
30 | ¥92.72000 | ¥2,781.60 |
80 | ¥79.84213 | ¥6,387.37 |
440 | ¥74.69105 | ¥32,864.06 |
950 | ¥70.82776 | ¥67,286.37 |