
ADA4304-3ACPZ-RL | |
|---|---|
DigiKey Part Number | ADA4304-3ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4304-3ACPZ-RL |
Description | RF POWER DVDR 54MHZ-865MHZ 16QFN |
Customer Reference | |
Detailed Description | RF Power Divider 54 MHz ~ 865 MHz 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4304-3ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | - | |
Frequency | 54 MHz ~ 865 MHz | |
Specifications | - | |
Size / Dimension | - | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Base Product Number |

