Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADA4062-2ARMZ-RL | |
|---|---|
DigiKey Part Number | ADA4062-2ARMZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4062-2ARMZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2ARMZ-RL Models |
Category | Current - Supply 165µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 750 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3404FVM-TR | Rohm Semiconductor | 0 | BA3404FVMCT-ND | ¥0.00000 | Similar |
| LM258AWYPT | STMicroelectronics | 4,000 | 497-LM258AWYPTCT-ND | ¥5.62000 | Similar |
| LM258DGKR | Texas Instruments | 10,740 | 296-17217-1-ND | ¥2.15000 | Similar |
| LM258DGKRG4 | Texas Instruments | 0 | LM258DGKRG4-ND | ¥0.00000 | Similar |
| LM258DMR2G | onsemi | 560 | LM258DMR2GOSCT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.88977 | ¥35,669.31 |
| 6,000 | ¥11.66134 | ¥69,968.04 |








