Direct
MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar

BA3404FVM-TR | |
|---|---|
DigiKey Part Number | BA3404FVMTR-ND - Tape & Reel (TR) BA3404FVMCT-ND - Cut Tape (CT) BA3404FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3404FVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3404FVM-TR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2209AIDR | Texas Instruments | 0 | 296-27783-1-ND | ¥34.24000 | Direct |
| TSB7192AIST | STMicroelectronics | 2,490 | 497-18168-1-ND | ¥14.06000 | MFR Recommended |
| TSB7192AIYST | STMicroelectronics | 0 | 497-18475-1-ND | ¥16.46000 | MFR Recommended |
| ADA4062-2ARMZ | Analog Devices Inc. | 565 | 505-ADA4062-2ARMZ-ND | ¥22.83000 | Similar |
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6,338 | 505-ADA4062-2ARMZ-R7CT-ND | ¥22.83000 | Similar |





