
TSB7192AIST | |
|---|---|
DigiKey Part Number | 497-18168-2-ND - Tape & Reel (TR) 497-18168-1-ND - Cut Tape (CT) 497-18168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB7192AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB7192AIST Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 12V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 22 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 300 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 650 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.27100 | ¥102.71 |
| 25 | ¥9.33200 | ¥233.30 |
| 100 | ¥8.29890 | ¥829.89 |
| 250 | ¥7.80720 | ¥1,951.80 |
| 500 | ¥7.51048 | ¥3,755.24 |
| 1,000 | ¥7.46533 | ¥7,465.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.89987 | ¥27,599.48 |
| 8,000 | ¥6.76373 | ¥54,109.84 |
| 12,000 | ¥6.69557 | ¥80,346.84 |

