
LM258DMR2G | |
|---|---|
DigiKey Part Number | LM258DMR2GOSTR-ND - Tape & Reel (TR) LM258DMR2GOSCT-ND - Cut Tape (CT) LM258DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258DMR2G Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DGKR | Texas Instruments | 10,740 | 296-17217-1-ND | ¥2.15000 | Direct |
| ADA4062-2ARMZ | Analog Devices Inc. | 565 | 505-ADA4062-2ARMZ-ND | ¥22.83000 | Similar |
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6,338 | 505-ADA4062-2ARMZ-R7CT-ND | ¥22.83000 | Similar |
| AS358MMTR-G1 | Diodes Incorporated | 700 | AS358MMTR-G1DICT-ND | ¥1.49000 | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3,000 | BA3472RFVM-TRCT-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.58000 | ¥15.80 |
| 25 | ¥1.39920 | ¥34.98 |
| 100 | ¥1.20160 | ¥120.16 |
| 250 | ¥1.10652 | ¥276.63 |
| 500 | ¥1.04914 | ¥524.57 |
| 1,000 | ¥1.00199 | ¥1,001.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.90404 | ¥3,616.16 |
| 8,000 | ¥0.87849 | ¥7,027.92 |

