Direct
Similar
Similar
Similar

LM258DGKRG4 | |
|---|---|
DigiKey Part Number | LM258DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM258DGKRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258DGKRG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DGKR | Texas Instruments | 10,740 | 296-17217-1-ND | ¥2.15000 | MFR Recommended |
| LM258DMR2G | onsemi | 560 | LM258DMR2GOSCT-ND | ¥2.32000 | Direct |
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6,338 | 505-ADA4062-2ARMZ-R7CT-ND | ¥22.83000 | Similar |
| BA2904FVM-TR | Rohm Semiconductor | 1,674 | BA2904FVMCT-ND | ¥5.21000 | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3,000 | BA3472RFVM-TRCT-ND | ¥11.83000 | Similar |






