
BA2904FVM-TR | |
|---|---|
DigiKey Part Number | BA2904FVMTR-ND - Tape & Reel (TR) BA2904FVMCT-ND - Cut Tape (CT) BA2904FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904FVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904FVM-TR Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FVM-GTR | Rohm Semiconductor | 3,371 | LM2904FVM-GTRCT-ND | ¥5.21000 | MFR Recommended |
| LM2904DGKR | Texas Instruments | 1,031 | 296-17931-1-ND | ¥2.15000 | MFR Recommended |
| LM258ADGKR | Texas Instruments | 7,424 | 296-17216-1-ND | ¥1.98000 | Similar |
| LM258DGKR | Texas Instruments | 10,740 | 296-17217-1-ND | ¥2.15000 | Similar |
| LM2904ST | STMicroelectronics | 14,306 | 497-7816-1-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.66300 | ¥36.63 |
| 25 | ¥3.28480 | ¥82.12 |
| 100 | ¥2.86550 | ¥286.55 |
| 250 | ¥2.66584 | ¥666.46 |
| 500 | ¥2.54542 | ¥1,272.71 |
| 1,000 | ¥2.44619 | ¥2,446.19 |

