Similar
Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar

LM2904DGKR | |
|---|---|
DigiKey Part Number | LM2904DGKRTR-ND - Tape & Reel (TR) LM2904DGKRCT-ND - Cut Tape (CT) LM2904DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-MSOP/VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-MSOP/VSSOP |
Gain Bandwidth Product 700 kHz | Base Product Number |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FVM-GTR | Rohm Semiconductor | 8,393 | LM2904FVM-GTRCT-ND | ¥5.21000 | Similar |
| LM2904DGKR | Texas Instruments | 33,632 | 296-17931-1-ND | ¥1.98000 | Direct |
| LM2904VDMR2G | onsemi | 0 | LM2904VDMR2GOSCT-ND | ¥2.73000 | Direct |
| NCV2904DMR2G | onsemi | 3,421 | NCV2904DMR2GOSCT-ND | ¥3.56000 | Direct |
| LM2904AVQDR | Texas Instruments | 63,430 | 296-39003-1-ND | ¥4.63000 | MFR Recommended |







