AD9762ARZRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 77
Unit Price: ¥161.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥85.88102
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SOIC
High Speed Converters by Analog Devices

AD9762ARZRL

DigiKey Part Number
505-AD9762ARZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9762ARZRL
Description
IC DAC 12BIT A-OUT 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9762ARZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±0.75
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥111.84439¥111,844.39
Manufacturers Standard Package