
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8602DRMZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8602DRMZ-REELTR-ND - Tape & Reel (TR) 505-AD8602DRMZ-REELCT-ND - Cut Tape (CT) 505-AD8602DRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8602DRMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8602DRMZ-REEL Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
In-Stock: 458
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $1.51100 | $15.11 |
25 | $1.27640 | $31.91 |
100 | $1.01110 | $101.11 |
250 | $0.88080 | $220.20 |
500 | $0.80062 | $400.31 |
1,000 | $0.73348 | $733.48 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64868 | $1,946.04 |
6,000 | $0.63750 | $3,825.00 |
You May Also Be Interested InSee All
15 Items