
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8592ARMZ-REEL | |
---|---|
DigiKey Part Number | AD8592ARMZ-REELTR-ND - Tape & Reel (TR) AD8592ARMZ-REELCT-ND - Cut Tape (CT) AD8592ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8592ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8592ARMZ-REEL Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
In-Stock: 27,427
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.01000 | ¥21.01 |
10 | ¥13.20700 | ¥132.07 |
25 | ¥11.17400 | ¥279.35 |
100 | ¥8.87020 | ¥887.02 |
250 | ¥7.73856 | ¥1,934.64 |
500 | ¥7.04256 | ¥3,521.28 |
1,000 | ¥6.45970 | ¥6,459.70 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.68548 | ¥17,056.44 |
You May Also Be Interested InSee All
15 Items