



KMR223G LFG | |
|---|---|
DigiKey Part Number | 108-KMR223GLFGTR-ND - Tape & Reel (TR) 108-KMR223GLFGCT-ND - Cut Tape (CT) 108-KMR223GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR223G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR223G LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥6.31000 | ¥63.10 |
| 25 | ¥5.86840 | ¥146.71 |
| 100 | ¥5.23410 | ¥523.41 |
| 250 | ¥4.84852 | ¥1,212.13 |
| 500 | ¥4.58008 | ¥2,290.04 |
| 1,000 | ¥4.33364 | ¥4,333.64 |
| 2,500 | ¥4.04290 | ¥10,107.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥3.76356 | ¥26,344.92 |
| 14,000 | ¥3.60236 | ¥50,433.04 |
| 21,000 | ¥3.51746 | ¥73,866.66 |











