Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNS1NV04PTR-E

DigiKey Part Number
497-11723-2-ND - Tape & Reel (TR)
497-11723-1-ND - Cut Tape (CT)
497-11723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNS1NV04PTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNS1NV04PTR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.7A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
250mOhm (Max)
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥6.98000¥69.80
25¥6.30800¥157.70
100¥5.57130¥557.13
250¥5.21952¥1,304.88
500¥5.00782¥2,503.91
1,000¥4.89784¥4,897.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.64925¥11,623.12
5,000¥4.53827¥22,691.35
7,500¥4.48270¥33,620.25
12,500¥4.42114¥55,264.25
17,500¥4.38516¥76,740.30
Manufacturers Standard Package