
AD8646ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8646ARMZ-REELTR-ND - Tape & Reel (TR) AD8646ARMZ-REELCT-ND - Cut Tape (CT) AD8646ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8646ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8646ARMZ-REEL Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 24 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2012MM/NOPB | Texas Instruments | 59,526 | LMP2012MM/NOPBCT-ND | ¥34.15000 | Similar |
| OPA2322AIDGKR | Texas Instruments | 528 | 296-41349-1-ND | ¥14.22000 | Similar |
| TSV358AIST | STMicroelectronics | 3,820 | 497-11064-1-ND | ¥11.99000 | Similar |
| TSV358IST | STMicroelectronics | 6,197 | 497-4769-1-ND | ¥11.16000 | Similar |
| TSV992AIYST | STMicroelectronics | 3,399 | 497-10822-1-ND | ¥12.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.99300 | ¥149.93 |
| 25 | ¥13.69120 | ¥342.28 |
| 100 | ¥12.25820 | ¥1,225.82 |
| 250 | ¥11.57532 | ¥2,893.83 |
| 500 | ¥11.26092 | ¥5,630.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.40552 | ¥31,216.56 |
| 6,000 | ¥10.20062 | ¥61,203.72 |




