


TSV358AIST | |
|---|---|
DigiKey Part Number | 497-11064-2-ND - Tape & Reel (TR) 497-11064-1-ND - Cut Tape (CT) 497-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV358AIST Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-REEL | Analog Devices Inc. | 3,430 | AD8532ARMZ-REELCT-ND | ¥1.54000 | Similar |
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | ¥1.57000 | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 447 | AD8542ARMZ-REELCT-ND | ¥1.57000 | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2,216 | 505-AD8602ARMZ-ND | ¥3.00000 | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31,150 | AD8602ARMZ-REELCT-ND | ¥3.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.75800 | ¥87.58 |
| 25 | ¥7.93920 | ¥198.48 |
| 100 | ¥7.04190 | ¥704.19 |
| 250 | ¥6.61336 | ¥1,653.34 |
| 500 | ¥6.35516 | ¥3,177.58 |
| 1,000 | ¥6.27593 | ¥6,275.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.82361 | ¥23,294.44 |
| 8,000 | ¥5.70511 | ¥45,640.88 |
| 12,000 | ¥5.64575 | ¥67,749.00 |

