
TSV992AIYST | |
|---|---|
DigiKey Part Number | 497-10822-2-ND - Tape & Reel (TR) 497-10822-1-ND - Cut Tape (CT) 497-10822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992AIYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV992AIYST Models |
Category | Current - Supply 820µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8062ARMZ-R7 | Analog Devices Inc. | 965 | AD8062ARMZ-R7CT-ND | ¥53.34000 | Similar |
| AD8532ARMZ-REEL | Analog Devices Inc. | 3,429 | AD8532ARMZ-REELCT-ND | ¥12.74000 | Similar |
| AD8542ARMZ | Analog Devices Inc. | 1,406 | 505-AD8542ARMZ-ND | ¥12.98000 | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 87 | AD8542ARMZ-REELCT-ND | ¥12.98000 | Similar |
| AD8602ARMZ | Analog Devices Inc. | 1,996 | 505-AD8602ARMZ-ND | ¥24.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥9.16300 | ¥91.63 |
| 25 | ¥8.31280 | ¥207.82 |
| 100 | ¥7.37660 | ¥737.66 |
| 250 | ¥6.93136 | ¥1,732.84 |
| 500 | ¥6.66294 | ¥3,331.47 |
| 1,000 | ¥6.59206 | ¥6,592.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.20808 | ¥20,832.32 |
| 8,000 | ¥5.09989 | ¥40,799.12 |
| 12,000 | ¥5.04574 | ¥60,548.88 |

