AD8572ARUZ-REEL | |
---|---|
DigiKey Part Number | AD8572ARUZ-REELTR-ND - Tape & Reel (TR) AD8572ARUZ-REELCT-ND - Cut Tape (CT) AD8572ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8572ARUZ-REEL |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8572ARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 160 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.59800 | ¥475.98 |
25 | ¥45.38440 | ¥1,134.61 |
100 | ¥39.40570 | ¥3,940.57 |
250 | ¥37.63492 | ¥9,408.73 |
500 | ¥34.31408 | ¥17,157.04 |
1,000 | ¥29.88646 | ¥29,886.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.77961 | ¥71,949.03 |