
AD8553ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8553ARMZ-REELTR-ND - Tape & Reel (TR) AD8553ARMZ-REELCT-ND - Cut Tape (CT) AD8553ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8553ARMZ-REEL |
Description | IC INST AMP 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8553ARMZ-REEL Models |
Category | Current - Supply 1.1mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 400 pA | Base Product Number |
Voltage - Input Offset 120 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥28.49000 | ¥284.90 |
| 25 | ¥26.22600 | ¥655.65 |
| 100 | ¥23.73160 | ¥2,373.16 |
| 250 | ¥22.54368 | ¥5,635.92 |
| 500 | ¥22.52250 | ¥11,261.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.50948 | ¥61,528.44 |






